Idec Push-Button Switches Safety button 621147

IDEC Brand: IDEC
The IDEC safety components group consists of various safety switches and buttons designed for secure operation in industrial environments, featuring magnetic locks and IP67 protection.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Dimensions Functions Panel Cutout Dimensions Dim Type Current Rating Height IP Rating Length Max. temperature Min. temperature Width
IDEC HS6B-03B05 Safety Button Magnetic Lock IP67 250V 2.5A 1pc
IDEC HS6B-03B05 Safety Button Magnetic Lock IP67 250V 2.5A 1pc
Standard range
Order code: 04-4591
MPN: HS6B-03B05

Despatched within 4 working days - 11 in stock
1+ £80.91
25+ £75.24
50+ £71.20
Price per unit Ex VAT
SPNO 3 breakers N/A (L x W x H) 87 x 15 x 30 mm Safety button 2.5A 30mm IP67 87mm +70°C -20°C 15mm
IDEC HS6B-12B05 Safety Button 250V IP67 Magnetic Lock 1pc
IDEC HS6B-12B05 Safety Button 250V IP67 Magnetic Lock 1pc
Standard range
Order code: 04-4593
MPN: HS6B-12B05

Despatched within 4 working days - 5 in stock
1+ £58.42
25+ £54.34
50+ £51.41
Price per unit Ex VAT
(L x W x H) 87 x 15 x 30 mm Magnetic lock Safety button 2.5A 30mm IP67 87mm +70°C -20°C 15mm


Trustpilot