IDEC HS6B-12B05 Safety Button 250V IP67 Magnetic Lock 1pc

Image Representative of Range

IDEC HS6B-12B05 Safety Button 250V IP67 Magnetic Lock 1pc

Order Code:

04-4593

Brand: IDEC MPN: HS6B-12B05 EAN-13: 2050007362593
Qty Unit Price (Ex VAT)
1+ £58.42
25+ £54.34
50+ £51.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Idec HS6B-12B05 safety button is a robust switch featuring a magnetic lock with IP67 protection, suitable for use in harsh environments. It operates at voltages of 250 V, 125 V, or 30 V and supports a current of 2.5 A. Typically used as an emergency power-off button, it is ideal for ensuring operational safety in industrial settings.
Type Safety button
Current Rating 2.5A
Dimensions (L x W x H) 87 x 15 x 30 mm
Functions Magnetic lock
Height 30mm
IP Rating IP67
Length 87mm
Max. temperature +70°C
Min. temperature -20°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot