IDEC HS6B-03B05 Safety Button Magnetic Lock IP67 250V 2.5A 1pc

Image Representative of Range

IDEC HS6B-03B05 Safety Button Magnetic Lock IP67 250V 2.5A 1pc

MPN
HS6B-03B05
Brand
IDEC
EAN-13
2050007362586
Order Code
04-4591
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.91
25+ £75.24
50+ £71.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Idec HS6B-03B05 is a safety button equipped with a magnetic lock, designed to operate at voltages of 250 V, 125 V, and 30 V with a current of up to 2.5 A. Its construction ensures durability with an IP67 rating, making it suitable for environments requiring robust safety measures. Typical applications include functioning as an emergency power off button or a position switch in industrial settings.
Type Safety button
Contact Configuration SPNO
Switch Function 3 breakers
Current Rating 2.5A
Panel Cutout Dimensions N/A
Dim (L x W x H) 87 x 15 x 30 mm
Height 30mm
IP Rating IP67
Length 87mm
Max. temperature +70°C
Min. temperature -20°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot