IDEC LSED-2PW White 24V DC BA9 Base LED (for screw and Push-In type)

MPN
LSED-2PW
Brand
IDEC
Order Code
43-8014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.62
5+ £5.20
10+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 7 days

IDEC LSED-2PW is a white 24V DC BA9 base LED suitable for screw and push-in type modular switches. It is ideal for use in modular switches and panels. This LED is commonly used in industrial settings for indicator lights and control panels.
  • LED BA9 Base 24V DC White
Type LED with base
Switch Function N/A
Voltage Rating 24V
Current Rating 14 mA
Mounting Type Screw/Push-in

Reviews

Be the first to submit a review

Trustpilot