IDEC LSED-2GN Green 24V DC BA9 Base LED (for screw and Push-In type)

MPN
LSED-2GN
Brand
IDEC
Order Code
43-8013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.62
5+ £5.20
10+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 7 days

IDEC LSED-2GN is a green 24V DC BA9 base LED designed for both screw and push-in type modular switches. It is commonly used in modular switches, providing reliable illumination and status indication. This LED is suitable for industrial control and signalling applications.
  • LED BA9 Base 24V DC Green
Type LED with base
Switch Function N/A
Voltage Rating 24V
Current Rating 14 mA
Mounting Type Screw/Push-in

Reviews

Be the first to submit a review

Trustpilot