IDEC LSED-1RN Red 12V DC BA9 Base LED (for screw and Push-In type)

MPN
LSED-1RN
Brand
IDEC
Order Code
43-8009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £2.91
5+ £2.70
10+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional 70 due on 04/11/2026

IDEC LSED-1RN is a red 12V DC BA9 base LED is suitable for both screw and push-in type connections. It provides reliable illumination for modular switches and indicator panels. Ideal for use in control panels and equipment that require clear visual signalling.
  • LED BA9 Base 12V DC Red
Type LED with base
Switch Function N/A
Voltage Rating 12V
Current Rating 14 mA
Mounting Type Screw/Push-in

Reviews

Be the first to submit a review

Trustpilot