Easter Opening Hours and Delivery Dates here

IDEC LF1B-NC4P-2THWW2-3M Lumifa LED Light White 4.4W 300lm IP65 24V DC

Order Code:

04-4628

Brand: IDEC MPN: LF1B-NC4P-2THWW2-3M EAN-13: 2050001289759
Qty Unit Price (Ex VAT)
1+ £130.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Idec produces an Industrial LED indicator light with the model number LF1B-NC4P-2THWW2-3M, offering a bright output of 300 lm at 4.4 W for 24 V DC. The compact dimensions of 330 x 27.5 x 16 mm make it suitable for various cabinet, switchboard, and workplace lighting applications. This robust light is ideal for industrial plant lighting needs, providing reliable illumination.
Type LED light
Colour White
Colour temperature 50°C
Connection Open end cable
Dimensions (L x W x H) 330 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (satinised)
LEDs 15
Length 330mm
Luminosity 300lm
Min. temperature -30°C
Power 4.4W
Width 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot