Idec LB6MP-1T04PW Series Indicator Light Black Red 24V 1 pc Signal Light

MPN
LB6MP-1T04PW
Brand
IDEC
EAN-13
2050012109381
Order Code
16-5667
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

IDEC LB6MP-1T04PW, a premium indicator light, designed for efficient signalling in industrial environments. The indicator light features a robust black and red design, operating at a standard 24V, ensuring compatibility with a wide range of electrical systems. Renowned for its durability and reliability, the LB6MP-1T04PW is suited for applications such as panel indicators, control cabinets, and machinery status displays. Its compact form factor and clear illumination enhance visibility and safety, making it an excellent choice for engineers seeking dependable signal light solutions in demanding settings. Identified alternatively as 3395443, this product exemplifies IDEC's commitment to quality and precision in engineering applications.
Type Indicator light
Lamp/Lens Colour Red
Voltage 24V
Diameter 22mm
Colour Black, Red
Connection Soldering
Content 1
Dimensions (Ø x L) 22 mm x 36.9 mm
IP Rating IP65, IP54, IP40
Length 36.9mm
Max. temperature 60°C
Maximum Temperature 60°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type Indicator light
Weight 15g

Reviews

Be the first to submit a review

Trustpilot