IDEC --Conrad Indicator light 658557

IDEC produces indicator lights designed for varied voltage applications, available in different colours for industry use.
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Voltage Diameter Colour Connection Dimensions IP Rating Length Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Recess Diameter Weight Type Content Product Type
Idec LB6MP-1T04PW Series Indicator Light Black Red 24V 1 pc Signal Light
Idec LB6MP-1T04PW Series Indicator Light Black Red 24V 1 pc Signal Light
Standard range
Order code: 16-5667
MPN: LB6MP-1T04PW

Despatched within 4 working days - 25 in stock
1+ £21.06
Price per unit Ex VAT
Red 24V 22mm Black, Red Soldering (Ø x L) 22 mm x 36.9 mm IP65, IP54, IP40 36.9mm 60°C 60°C -25°C -25°C 15g Indicator light 1 Indicator light
Idec YW1P-1BUQM3PW YW Series Indicator light Yellow White 230/240V AC 1 pc
Idec YW1P-1BUQM3PW YW Series Indicator light Yellow White 230/240V AC 1 pc
Standard range
Order code: 16-5709
MPN: YW1P-1BUQM3PW

Despatched within 4 working days - 5 in stock
1+ £7.60
Price per unit Ex VAT
Yellow 240V 29.8mm Yellow, White (Ø x L) 29.8 mm x 51.5 mm IP65, IP20 51.5mm 55°C 55°C -20°C -20°C 22.3mm 17g Indicator light 1 Indicator light

Trustpilot