IDEC LB6MK-2T6B Key Switch 250V 5A IP65 90° Off/(On) Reliable Control

Image Representative of Range

IDEC LB6MK-2T6B Key Switch 250V 5A IP65 90° Off/(On) Reliable Control

MPN
LB6MK-2T6B
Brand
IDEC
EAN-13
2050007362784
Order Code
04-4613
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Idec LB6MK-2T6B is a key switch designed for reliable operation at 250 V and 5 A, featuring a single off/(on) position and a 90-degree turn. It boasts an IP65 rating, making it suitable for environments requiring dust and water protection. This switch is commonly used in industrial control panels and security systems.
Type Key switch
(Ø) 22mm
Casing/button Colour Silver
Contact Type 2 change-overs
Current Rating 5A
Dim (Ø) 22mm
Functions momentary
IP Rating IP65
Number of Positions 1 x Off/(On)
Recess Diameter 18.2mm
Switching angle 1 x 90 °
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot