Idec Key Operated Switches Key switch 621138

IDEC Brand: IDEC
The IDEC key switches are durable control components designed for reliability and safety in electrical systems.
Description Image Product Buy Pricing (Ex VAT) Type (Ø) Casing/button Colour Contact Type Current Rating Dim Functions IP Rating Number of Positions Recess Diameter Switching angle Switching Voltage
IDEC LB6MK-21T6B Key Switch 250V 5A IP65 Off/(On) 90° 1pc
IDEC LB6MK-21T6B Key Switch 250V 5A IP65 Off/(On) 90° 1pc
Extended range
Order code: 04-4612
MPN: LB6MK-21T6B

Available to back orderBack order, lead time 7 weeks
1+ £35.26
Price per unit Ex VAT
Key switch 22mm Silver 2 change-overs 5A (Ø) 22mm momentary IP65 1 x Off/(On) 18.2mm 1 x 90 ° 250V
IDEC LB6MK-2T6B Key Switch 250V 5A IP65 90° Off/(On) Reliable Control
IDEC LB6MK-2T6B Key Switch 250V 5A IP65 90° Off/(On) Reliable Control
Standard range
Order code: 04-4613
MPN: LB6MK-2T6B

Despatched within 4 working days - 5 in stock
1+ £37.41
Price per unit Ex VAT
Key switch 22mm Silver 2 change-overs 5A (Ø) 22mm momentary IP65 1 x Off/(On) 18.2mm 1 x 90 ° 250V

Trustpilot