IDEC LB6MK-21T6B Key Switch 250V 5A IP65 Off/(On) 90° 1pc

Image Representative of Range

IDEC LB6MK-21T6B Key Switch 250V 5A IP65 Off/(On) 90° 1pc

MPN
LB6MK-21T6B
Brand
IDEC
EAN-13
2050007362777
Order Code
04-4612
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Idec manufactures the LB6MK-21T6B key switch, capable of handling 250 V and 5 A with an off/(on) functionality. Its design includes a 90-degree rotation with an IP65 rating, offering robust protection against dust and water. Typical applications for this switch include control panels and industrial machinery, requiring secure and reliable operation.
Type Key switch
(Ø) 22mm
Casing/button Colour Silver
Contact Type 2 change-overs
Current Rating 5A
Dim (Ø) 22mm
Functions momentary
IP Rating IP65
Number of Positions 1 x Off/(On)
Recess Diameter 18.2mm
Switching angle 1 x 90 °
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot