IDEC HW9Z-KG3 Emergency Stop Semi-S2 for Semiconductor Machines

MPN
HW9Z-KG3
Brand
IDEC
EAN-13
2050000854613
Order Code
12-1296
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Compatible with (details):

    EMERGENCY STOP button series AB6E EMERGENCY STOP button with 22 mm installationØ
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

Idec manufactures the HW9Z-KG3, a protective collar designed for emergency stop buttons. This component enhances safety by preventing accidental activation of emergency stop functions. It is typically used in industrial environments to safeguard equipment and personnel.
Type Protective collar
Compatible with (details) EMERGENCY STOP button with 22 mm installationØ
Depth 42mm
Dimensions (W x D) 74 mm x 42 mm
Factory colour Yellow
Width 74mm

Reviews

Be the first to submit a review

Trustpilot