IDEC HS6B-11B01-SET Safety Switch 250V AC 3A Steel Lever IP67

Order Code:

04-4592

Brand: IDEC MPN: HS6B-11B01-SET EAN-13: 4016138240962
Qty Unit Price (Ex VAT)
1+ £42.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Idec HS6B-11B01-SET is a miniature safety switch with a steel lever, designed for use with 250 V AC and capable of handling 3 A. It features a momentary action and is rated IP67, suitable for environments requiring robust protection. This safety switch is typically used in industrial applications for emergency power off or position monitoring.
Type Safety button
Current Rating 3A
Nominal Voltage 250V
Cable Length 1.00m
Dimensions (L x W x H) 30 x 91 x 30 mm
Functions momentary
Height 30mm
IP Rating IP67
Length 30mm
Material Plastic
Misc Attribute 1 1 x On / Off 1 x OFF/ON
Switching Capacity 750W
Width 91mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot