IDEC HS5D-12ZRNM-SET Safety Button 300V 10A Steel Lever IP67

MPN
HS5D-12ZRNM-SET
Brand
IDEC
EAN-13
4016138644418
Order Code
12-1293
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Idec HS5D-12ZRNM-SET is a safety button featuring a steel lever in both straight and curved designs, rated for 300 V AC and 10 A. It has an IP67 rating, ensuring high resistance to dust and water, making it suitable for harsh environments. This position switch is typically used as an emergency power-off button in industrial settings.
Type Safety button
Connection Screws
Depth 30mm
Functions momentary
Height 91mm
IP Rating IP67
Material Plastic
Maximum Temperature +70°C
Min. temperature -30°C
Size/ Dimensions (W x H x D) 30 x 91 x 30 mm
Switch Rating 300V AC
Switching current (max.) 10A
Thread Size M20
Width 30mm

Reviews

Be the first to submit a review

Trustpilot