Idec Control Stations & Switch Safety button 631728

IDEC Brand: IDEC
The IDEC safety buttons are robust components featuring steel levers and are designed for high voltage and current applications with enhanced protective ratings.
Description Image Product Buy Pricing (Ex VAT) Contact Type Type Connection Depth Functions Height IP Rating Material Maximum Temperature Min. temperature Size/ Dimensions Switch Rating Switching current (max.) Thread Size Width
IDEC HS5D-03ZRNM-SET Safety Button 300V 10A Steel Lever IP67
IDEC HS5D-03ZRNM-SET Safety Button 300V 10A Steel Lever IP67
Standard range
Order code: 12-1292
MPN: HS5D-03ZRNM-SET

Despatched within 4 working days - 6 in stock
1+ £46.77
Price per unit Ex VAT
3 breakers Safety button Screws 30mm momentary 91mm IP67 Plastic +70°C -30°C (W x H x D) 30 x 91 x 30 mm 300V AC 10A M20 30mm
IDEC HS5D-12ZRNM-SET Safety Button 300V 10A Steel Lever IP67
IDEC HS5D-12ZRNM-SET Safety Button 300V 10A Steel Lever IP67
Standard range
Order code: 12-1293
MPN: HS5D-12ZRNM-SET

Despatched within 4 working days - 9 in stock
1+ £46.74
Price per unit Ex VAT
Safety button Screws 30mm momentary 91mm IP67 Plastic +70°C -30°C (W x H x D) 30 x 91 x 30 mm 300V AC 10A M20 30mm

Trustpilot