IDEC HS5D-03ZRNM-SET Safety Button 300V 10A Steel Lever IP67

MPN
HS5D-03ZRNM-SET
Brand
IDEC
EAN-13
4016138644425
Order Code
12-1292
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Idec HS5D-03ZRNM-SET safety button features a steel lever with both straight and curved options, designed for 300 V AC and 10 A applications. It is rated IP67 for robust performance in industrial environments. Typically used as a position or emergency power-off switch, it ensures safety in various operational settings.
Type Safety button
Connection Screws
Contact Type 3 breakers
Depth 30mm
Functions momentary
Height 91mm
IP Rating IP67
Material Plastic
Maximum Temperature +70°C
Min. temperature -30°C
Size/ Dimensions (W x H x D) 30 x 91 x 30 mm
Switch Rating 300V AC
Switching current (max.) 10A
Thread Size M20
Width 30mm

Reviews

Be the first to submit a review

Trustpilot