IDEC HS1L-DQ44KMSR-R Safety Button 250V/125V/30V 10A Spring Lock IP67

Image Representative of Range

IDEC HS1L-DQ44KMSR-R Safety Button 250V/125V/30V 10A Spring Lock IP67

MPN
HS1L-DQ44KMSR-R
Brand
IDEC
EAN-13
2050007362517
Order Code
04-4583
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £203.42
10+ £185.17
50+ £168.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The Idec HS1L-DQ44KMSR-R safety button has a spring lock feature and is rated for 250 V, 125 V, and 30 V with a 10 A capacity. Its IP67 rating ensures protection against dust and water, making it suitable for harsh environments. This device is typically used as a main switch or emergency power off button in industrial applications.
Type Safety button
Contact Configuration SPNO
Switch Function Spring lock
Current Rating 10A
Mounting N/A
Voltage Rating 30V
Illumination N/A
Panel Cutout Dimensions N/A
Connection Screw terminal
Dim (L x W x H) 129 x 63 x 104 mm
Height 104mm
IP Rating IP67
Length 129mm
Maximum Temperature +55°C
Min. temperature -20°C
Width 63mm

Reviews

Be the first to submit a review

Trustpilot