Idec HE6B-M200Y HE6B Series Acknowledgement button IP65 Yellow EN 60529

MPN
HE6B-M200Y
Brand
IDEC
EAN-13
2050012109237
Order Code
16-5655
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £38.05 £36.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Idec's HE6B-M200Y push-button switch is part of the HE6B Series and serves as a reliable acknowledgment button, constructed to meet the rigorous standards outlined in IP65 as per EN 60529. This yellow switch is engineered for durability and is designed to prevent ingress of dust and water, making it suitable for use in industrial environments requiring high reliability and resilience. It is typically used in applications involving machine controls, safety systems, and automation processes, where visual acknowledgment is paramount in operational procedures. As an essential component for both safety and operational assurance, this switch supports seamless integration into existing panel systems and is a preferred choice for engineers needing robust and dependable switches in demanding conditions.
Type HE6B Series
Mounting Panel
Illumination Non-Illuminated
Casing/button Colour Yellow
Contact Resistance 50 mΩ Maximum
Content 1
Durability min 100,000 applications
IP Rating IP65 (EN 60529)
Key Type Push buttons
Material Plastic
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Bore for assembly
Product Type Acknowledgement button
Resistance Minimum: 100 MΩΩ
Switch/button features 3-stage

Reviews

Be the first to submit a review

Trustpilot