Idec HE3B-M2PY HE3B Series Acknowledgement button IP65 rating

MPN
HE3B-M2PY
Brand
IDEC
EAN-13
2050012109213
Order Code
16-5653
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Idec HE3B-M2PY is part of the HE3B Series and is categorised as a push-button switch. This particular model serves as an acknowledgement button, offering reliable performance with an IP65 rating as per EN 60529, indicating its suitability for use in environments requiring dust-tight seals and protection against water jets. The HE3B-M2PY is often employed in industrial control systems where confirmation input is necessary, including machine interface panels and automated control stations. Its robust construction ensures dependable operation in challenging conditions, making it an ideal choice for demanding engineering applications.
Type HE3B Series
Contact Configuration SPNO
Mounting Panel
Illumination Non-Illuminated
Casing/button Colour Yellow
Contact Resistance 50 mΩ Maximum
Content 1
Durability min 100,000 applications
IP Rating IP65 (EN 60529)
Key Type Push buttons
Material Plastic
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Bore for assembly
Product Type Acknowledgement button
Resistance Minimum: 100 MΩΩ
Switch/button features 3-stage

Reviews

Be the first to submit a review

Trustpilot