Idec CW4H-DM1TGR-C Touchless button Green/Red LED 24 V 40 mA IP65/67

MPN
CW4H-DM1TGR-C
Brand
IDEC
EAN-13
2050012110141
Order Code
16-5642
Country of Origin
Japan

Discontinued


Idec presents the CW4H-DM1TGR-C, a sophisticated CW Touchless switch designed to operate efficiently with a 24 V power supply, drawing only 40 mA. This push-button switch features a dual-colour LED indicator capable of displaying green or red, providing clear visual feedback to users. Its robust construction meets IP65/67 standards, ensuring high resistance to dust and moisture, making it suitable for a wide range of industrial environments, including manufacturing facilities and cleanrooms where touchless interaction is essential. The switch operates in a 1 x Off/(On) configuration, offering reliable performance in safety-critical applications where contactless operation is preferred. Using advanced sensing technology, this device not only enhances hygiene but also maintains precise control within automated systems.
Type CW Touchless
IP Rating IP65/67
Bulb Type LED (monochrome)
Casing/button Colour Metal
Colour Green, Red
Connection Plug
Content 1
Key Type Touchless switch
Lighting Type LED
Material Metal
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Bore for assembly
Product Type Touch button
Recess Diameter 28mm
Switch position 1 x Off/(On)
Switching current (max.) 40mA
Switching Voltage 24V

Trustpilot