Idec CW1H-DM1NGR-C CW Touchless Touch button 24V Green/Red IP65/67

MPN
CW1H-DM1NGR-C
Brand
IDEC
EAN-13
2050012110158
Order Code
16-5638
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £44.75 £43.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Idec's CW1H-DM1NGR-C, part of the CW Touchless series, is a touchless push-button switch designed for reliable performance and versatility in various industrial applications. This switch operates at 24 volts and draws a current of 40 milliamperes, offering a configuration of one normally open (off/(on)) output. Featuring dual colour illumination in green and red, it provides clear visual feedback of operation status. The product is designed to withstand harsh environments, with an ingress protection rating of IP65/67, making it suitable for use in settings requiring resistance to dust and water. Typical applications include machinery control panels, automation systems, and environments where contactless operation is preferred for hygiene or operational reliability.
Type CW Touchless
IP Rating IP65/67
Bulb Type LED (monochrome)
Casing/button Colour Black
Colour Green, Red
Connection Plug
Content 1
Key Type Touchless switch
Lighting Type LED
Material Plastic
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Bore for assembly
Product Type Touch button
Recess Diameter 28mm
Switch position 1 x Off/(On)
Switching current (max.) 40mA
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot