Idec YW1P-1BUQM3PW YW Series Indicator light Yellow White 230/240V AC 1 pc

MPN
YW1P-1BUQM3PW
Brand
IDEC
EAN-13
2050012109954
Order Code
16-5709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

IDEC YW1P-1BUQM3PW is a robust indicator light from the YW Series, designed for seamless integration in various industrial applications. Operating efficiently at 230/240V AC, this indicator features a yellow and white lens, facilitating clear and reliable status indication. The product, alternatively described as 3395512, is suitable for environments where precise visual signalling is essential, such as manufacturing control panels, machinery monitoring, and automation systems. Known for its durability and ease of installation, the YW1P-1BUQM3PW is engineered to ensure consistent performance under demanding conditions, making it an ideal choice for engineers seeking reliable visual feedback mechanisms.
Type Indicator light
Lamp/Lens Colour Yellow
Voltage 240V
Diameter 29.8mm
Colour Yellow, White
Content 1
Dimensions (Ø x L) 29.8 mm x 51.5 mm
IP Rating IP65, IP20
Length 51.5mm
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Indicator light
Recess Diameter 22.3mm
Weight 17g

Reviews

Be the first to submit a review

Trustpilot