Idec AL-KH6SP A6 Cap Black 13.5x24x23.5mm 1 pc Control & Warning Accessory

Order Code:

16-5636

Brand: IDEC MPN: AL-KH6SP EAN-13: 2050012108957
Qty Unit Price (Ex VAT)
2+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

IDEC AL-KH6SP, 3395400, is designed as a control and warning accessory. This cap is black with dimensions of 13.5 by 24 by 23.5 millimetres, making it suitable for installation in confined spaces. Its robust design ensures durability in industrial environments, providing a reliable interface for actuator switches and other control mechanisms. Common engineering applications include use in control panels for machinery, automation systems, and manufacturing processes where indicator functionality and accessibility are critical. This Idec cap is engineered to enhance the efficacy of control systems while maintaining compliance with industrial standards.
Type A6 Series
Colour Black
Compatible With A6 Series
Content 1
Dimensions (L x W x H) 13.5 x 24 x 23.5 mm
Height 23.5mm
IP Rating IP65
Length 13.5mm
Maximum Temperature 55°C
Minimum Temperature -10°C
Product Type Cap
Width 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot