IDEC AB6E-3BV02PTRM X6 Kill Switch 250V 3A IP65 2 Breakers Dust-Proof

Image Representative of Range

IDEC AB6E-3BV02PTRM X6 Kill Switch 250V 3A IP65 2 Breakers Dust-Proof

MPN
AB6E-3BV02PTRM
Brand
IDEC
EAN-13
2050007360919
Order Code
04-4563
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

The Idec AB6E-3BV02PTRM Kill switch is designed for emergency power off applications, featuring two breakers and a robust IP65 rating for outdoor use. It handles up to 250 V and 3 A, providing reliable safety measures in electrical circuits. This switch is commonly used in industrial and commercial settings where emergency power cutoff is essential.
Type Kill switch
IP Rating IP65
Button Diameter 30mm
Contact Configuration 2 breakers
Current Rating 3A
Dimensions (Ø) 30mm
Functions latch
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Recess Diameter 16.2mm

Reviews

Be the first to submit a review

Trustpilot