Idec AB6E-3BV01PTRM AB6E Series kill switch 250V 5A IP54 emergency power off

MPN
AB6E-3BV01PTRM
Brand
IDEC
EAN-13
2050012108940
Order Code
16-5635
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

IDEC AB6E-3BV01PTRM is a reliable and robust emergency power-off switch designed to provide critical safety control in electrical systems. This product, also referred to by its alternate description number 3395399, is part of the AB6E Series and is engineered to handle a voltage rating of 250 volts and a current rating of 5 amperes. The switch features an IP54 protection rating, making it suitable for use in environments where it may be exposed to dust and splashing water. Typical applications of this kill switch include industrial machinery, manufacturing equipment, and other automated systems where an emergency stop function is necessary for safety compliance. IDEC's commitment to high-quality safety components is evident in the construction and functionality of the AB6E-3BV01PTRM, designed to provide reliable performance in demanding industrial settings.
Type Kill switch
IP Rating IP54
Actuating Force 40N
Button Diameter 30mm
Colour Yellow, Red
Content 1
Current Rating 5A
Diameter 30mm
Dimensions (Ø x L) 30 mm x 44.5 mm
Durability At least 100 000 inserts
Electrical lifespan At least 100 000 inserts
Length 44.5mm
Max. temperature 60°C
Maximum Temperature 60°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Nominal Voltage 250V
Recess Diameter 16.2mm
Weight 13g

Reviews

Be the first to submit a review

Trustpilot