Ideal Tek MO-BS-PCSS PCB Connector 17x6x6mm 1pc Distinct Design

MPN
MO-BS-PCSS
Brand
Ideal Tek
EAN-13
7640144716394
Order Code
09-4730
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Ideal Tek manufactures the MO-BS-PCSS PCB connector, which measures 17 x 6 x 6 mm. This connector is typically used in PCB equipping applications and is supplied as a single piece. The MO-BS-PCSS provides reliable connections for electronic components on circuit boards.
Type PCB Holder Accessory
Dim (L x W x H) 17 x 6 x 6 mm
Height 6mm
Length 17mm
Weight 1g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot