Ideal Tek BS-PCSS-2-4 PCSA PCB Connector ESD-Safe, Dis-assemble 1 pc

Order Code:

09-4709

Brand: Ideal Tek MPN: BS-PCSS-2-4 EAN-13: 7640144716363
  • Country of Origin: Switzerland
  • View All

Discontinued


The Ideal Tek BS-PCSS-2-4 is a PCB connector measuring 530 x 12 x 8 mm. Manufactured by Ideal Tek, it is designed for precise PCB equipping. This connector is typically used in electronic assembly applications.
Type PCB connector
Dim (L x W x H) 530 x 12 x 8 mm
Height 8mm
Length 530mm
Width 12mm

Trustpilot