Ideal Tek AA.SA.6.IT Boley Tweezers 130mm Firmly Holds Components

MPN
AA.SA.6.IT
Brand
Ideal Tek
EAN-13
7640144713270
Order Code
09-4706
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Ideal Tek's AA.SA.6.IT Boley tweezers are a single-piece precision instrument measuring 130 mm, designed for accurate handling. They are typically used in laboratory and electronic settings for delicate operations. The tweezers offer controlled grip and are ideal for detailed tasks requiring fine precision.
Type Boley tweezers
Length 130mm
Material Stainless steel
Dim (L x W) 130 mm x 11.50 mm
Misc Attribute AA
Tip Size 11.50mm
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot