Ideal Tek A7CF Tweezers Replacement Tips, 40mm, ESD, Carbon Fibre, 1 Pair

MPN
A7CF
Brand
Ideal Tek
EAN-13
7640144714826
Order Code
09-4705
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Ideal Tek manufactures the A7CF tweezers replacement tip, measuring 40 mm in length. These tips are designed for precision and durability, suitable for delicate electronic or laboratory work. Typical applications include use in cleanrooms or for handling small components.
Type Tweezers replacement tip
Length 40mm
Material Plastic (carbon reinforced)
Dim (L x W) 40 mm x 15 mm
Tip Size 15mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot