Ideal Tek A259CF Tweezers Tips, ESD Safe, Scratch-Proof, 40mm, 1 Pair

MPN
A259CF
Brand
Ideal Tek
EAN-13
7613403000961
Order Code
09-4702
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Ideal Tek manufactures the A259CF tweezers replacement tip, measuring 40 mm in length. This precision-engineered tip is designed for delicate handling, ensuring accuracy in high-precision environments. Typical applications include electronics assembly and laboratory work, where precise component manipulation is essential.
Type Tweezers replacement tip
Length 40mm
Material Plastic (carbon reinforced)
Dim (L x W) 40 mm x 8 mm
Tip Size 8mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot