Ideal Tek A249CF Tweezers Replacement Tip 40mm ESD Carbon Fibre Pair

MPN
A249CF
Brand
Ideal Tek
EAN-13
7613403000947
Order Code
09-4701
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Ideal Tek manufactures the A249CF tweezers replacement tip, which is 40 mm in length. The tips are designed for precision applications requiring anti-magnetic and anti-acid properties. These replacement tips are typically used in applications such as electronics assembly and laboratory work.
Type Tweezers replacement tip
Length 40mm
Material Plastic (carbon reinforced)
Dim (L x W) 40 mm x 8 mm
Tip Size 8mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot