Ideal Tek A242CF Replacement Tweezers Tip, 40mm, Carbon Fibre, ESD Safe

MPN
A242CF
Brand
Ideal Tek
EAN-13
7640144714932
Order Code
09-4700
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Ideal Tek A242CF tweezers replacement tip is crafted with precision for delicate tasks. Each pair is designed to be durable and reliable, ensuring optimal performance in electronic or laboratory applications. This product is ideal for professionals requiring accuracy in handling small components.
Type Tweezers replacement tip
Length 40mm
Material Plastic (carbon reinforced)
Dim (L x W) 40 mm x 8 mm
Tip Size 8mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot