Ideal Tek 5.SA.0.IT Precision Tweezers 110mm For Delicate Applications

MPN
5.SA.0.IT
Brand
Ideal Tek
EAN-13
7640144710491
Order Code
09-4689
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Ideal Tek 5.SA.0.IT precision tweezers are crafted with a focus on high precision and durability. These tweezers are 110 mm long and are commonly used for delicate tasks in electronics and laboratory settings. Manufactured by Ideal Tek, they are designed for accuracy and fine manipulation.
Type Precision tweezers
Length 110mm
Material Stainless steel
Dim (L x W) 110 mm x 10 mm
Misc Attribute 5
Tip Size 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot