Ideal Tek 3C.SA.0.IT Precision Tweezers 3C - 110mm, Firm Grip, High Visibility

MPN
3C.SA.0.IT
Brand
Ideal Tek
EAN-13
7640144710354
Order Code
09-4685
Country of Origin
Switzerland

Discontinued


Ideal Tek precision tweezers are crafted with high-quality materials for expert handling. The 3C.SA.0.IT model, measuring 110 mm, offers precise manipulation for intricate tasks. Ideal for electronic assembly and laboratory work, these tweezers ensure accuracy and reliability.
Type Precision tweezers
Length 110mm
Material Stainless steel
Dim (L x W) 110 mm x 9.50 mm
Misc Attribute 3c
Tip Size 9.50mm
Width 9.50mm

Trustpilot