Ideal Power Ltd 15DYS818-090200W-3 15DYS818-090200W-3 Fixed UK Plugtop PSU 9V 2A

MPN
15DYS818-090200W-3
Brand
Ideal Power
Order Code
18-1531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.87 £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockContact us for additional stock

This 18W, 9V, 2A plugtop power supply unit has a fixed UK plug and complies with Level VI efficiency regulations. The PSU has a universal voltage input, making it ideal for a wide range of applications.


  • Universal input 100 to 240V AC 50/60Hz
  • UL/IEC/EN 62368-1 approved
  • Compliant to LVD & EMC safety standards
  • RoHS & CE directive compliant
  • Level VI efficiency
  • 2.1 x 5.5mm output connector
  • OVP, OCP, OTP & short circuit protection
Output Current 2A
AC Input Plug Nationality UK
Dimensions 66 x 58 x 49mm
Output Voltage 9V DC
Output Voltage (DC) 9V
Plug Type 2.1 x 5.5mm
Polarity Centre positive
Power Rating 18W
Supply Voltage Range 90 to 264V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot