Ideal Power 25HK-AB-090A250-D56 Desktop PSU 9V 2.5A C14 Input 2.1mm Output

Image Representative of Range

Ideal Power 25HK-AB-090A250-D56 Desktop PSU 9V 2.5A C14 Input 2.1mm Output

MPN
25HK-AB-090A250-D56
Brand
Ideal Power
Order Code
18-1692
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

A 23W 9V 2.5A desktop power supply that meets Level VI efficiency regulations and is a Class I approved product (Earth/Ground connected to 0V). The PSU has an IEC 3-pin (C14) type inlet connector and a 2.1 x 5.5mm output connector. The PSU is designed to act as a Limited Power Source (LPS) and has a universal input and high reliability, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage 9V
Output Current 2.5A
Power Rating 23W
Dimensions 99 x 52 x 36mm
Input Connector C14
Output Connector 2.1 x 5.5
Supply Voltage Range 90 to 264V

Reviews

Be the first to submit a review

Trustpilot