Ideal Power 15DYS830-120250W-K Interchangeable Plugtop Adapter PSU 12V 2.5A

Order Code:

18-1669

Brand: Ideal Power MPN: 15DYS830-120250W-K

Discontinued


The DYS830-120250W-K is a single output 12V DC 2.5A 30W, AC/DC Plugtop adapter power supply, with a 2.1x5.5x12mm output connector and interchangeable input connection. It is designed for use in applications such as embedded electronics and control equipment and supports input voltages of 90~264V AC 47~63Hz.


  • Approved to CE, TUV, cULus, RCM (C-Tick), RoHS & REACH
  • EMC Class B Certified
  • Interchangeable Power Supply
  • Meets Efficiency Level VI
  • OVP, OCP, OTP, SCP
  • UL/IEC/EN 62368-1 Safety Approved
Type Plug Top Power Adapter
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 2.1 x 5.5 x 12mm female barrel
Output Current 2.5A
Power Rating 30W

Trustpilot