ICY DOCK MB703M2P-B HDD/SSD Adapter 1x M.2 to 1x SATA III USB Ports Hubs Adapt

MPN
#703M2P-B
Brand
ICY DOCK
EAN-13
4713227445092
Order Code
19-1026
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.24 £17.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

ICY DOCK MB703M2P-B is an advanced M.2 to SATA III adapter designed specifically for the seamless conversion of an M.2 interface to a SATA III connection. This device allows the integration of high-speed M.2 solid-state drives into systems that primarily utilise SATA interfaces, providing an ideal solution for system integrators and engineers needing to bridge the gap between these two technologies. Typical applications include storage expansion in desktop PCs, embedded systems, and industrial computing environments where adaptability and space efficiency are paramount. The MB703M2P-B supports quick and efficient data transfer rates, ensuring compatibility with a broad range of existing infrastructure without sacrificing performance. Its robust design facilitates easy integration into various technical settings, making it an essential tool for professionals requiring reliable and efficient storage solutions.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type HDDs/SSD Adapter
Type A M.2
Cable Use HDDs/SSD
Depth 101mm
Design Height 9.5mm
Height 9.5mm
Transfer Rate 6 GBit/s
Type B SATA III
Weight 28.1g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot