ICY DOCK MB607SP-B ToughArmor HDD caddy black 5.25" mounting solution

MPN
MB607SP-B
Brand
ICY DOCK
EAN-13
4711132867183
Order Code
19-1027
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £185.81 £157.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ICY DOCK MB607SP-B is a robust and high-quality storage enclosure designed to fit into a standard 5.25-inch bay, offering a reliable solution for housing hard disk drives. The ToughArmor HDD caddy is constructed using durable materials, ensuring long-term durability and protection for sensitive data storage devices. The caddy's design allows for efficient heat dissipation, critical for maintaining optimal operating temperatures and performance of housed drives. Engineering applications for this device typically include data centres, server configurations, and enterprise environments where secure and accessible storage is imperative. The use of this hard disk drive caddy can facilitate easy drive swap out and replacement without the need for downtime, enhancing operational efficiency in critical systems.
Type HDD Dock
Colour Multicolour
Content 1
Height 41mm
Length 450mm
Material (details) Metal
Weight 840g
Width 140mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot