ICY BOX IB-EWA100W-CM Trunking White W125 H90 D610 mm 1 pc Factually accurate

MPN
IB-EWA100W-CM
Brand
Icy Box
EAN-13
4250078172109
Order Code
19-1010
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.14 £19.67
10+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 08/10/2026

ICY BOX IB-EWA100W-CM is a robust solution for effective cable management with its trunking system, precisely measuring 125 mm in width, 90 mm in height, and 610 mm in depth. This white enclosure is designed to organise and protect cable bundles by providing a secure conduit within which cables can be fastened using compatible cable ties and clips. Engineered for environments that require structured wiring, such as data centres and electrical installations, this trunking ensures cables are neatly arranged and shielded from external damage. By facilitating efficient cable bundling and mounting, it aids in enhancing both the aesthetic and functional aspects of cabling in various technical settings. This product is particularly suited for applications where cable duct systems are vital for maintaining orderly and safe electrical and communication wiring.
Type Trunking
Colour White
Material Steel
Content 1
Depth 610mm
Design Height 90mm
Dimensions (W x H x D) 125 x 90 x 610 mm
Finish type Powder coated
Form Factor Horizontal
Harmonized System (HS) code 73269098
Height 90mm
Master (outer) case gross weight 16.3kg
Master (outer) case height 394mm
Master (outer) case length 624mm
Master (outer) case width 388mm
Net weight 772g
Package depth 610mm
Package height 90mm
Package weight 1.36kg
Package width 125mm
Product colour White
Products per master (outer) case 12 pc(s)
Quantity 1
Weight 772g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot