ICY BOX IB-CB003 is a versatile USB-C adapter that serves as a reliable interface solution, converting one USB-C plug into one USB 3.2 Gen 1 Type-A port. This adapter enables the connection of a variety of USB devices, such as external hard drives, USB sticks, or other peripherals, to a computer through a USB-C port, supporting data transfer speeds up to 5 Gbps. Its compact and durable design suits applications where space is limited or where frequent connections and disconnections are required, such as in portable electronic setups, data acquisition systems, or industrial control environments. With its adherence to USB 3.2 Gen 1 specifications, this adapter ensures backward compatibility with USB 2.0 and USB 1.1 devices, maintaining versatility across different generations of USB technologies.
| Type |
USB 2.0 Adapter |
| Interface |
USB-C® |
| Colour |
Black |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Product Type |
USB-C® Connector |
| Type A |
USB 3.2 2nd Gen connector C (USB 3.1) |
| Cable features |
incl. USB |
| Cable Use |
USB-C® |
| Compatible operating systems |
Windows & Mac |
| Connector 1 |
USB 3.0 Type-C |
| Connector 1 gender |
Male |
| Connector 2 |
USB 3.0 Type-A |
| Connector 2 gender |
Female |
| Connector Version |
straight |
| Data transfer rate |
5 Gbit/s |
| Depth |
11mm |
| Design Height |
17mm |
| Harmonized System (HS) code |
85366990 |
| Height |
17mm |
| Housing Material |
Plastic |
| Master (outer) case gross weight |
5.9kg |
| Master (outer) case height |
260mm |
| Master (outer) case length |
300mm |
| Master (outer) case width |
340mm |
| Package depth |
115mm |
| Package height |
11mm |
| Package weight |
21g |
| Package width |
215mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Products per master (outer) case |
300 pc(s) |
| Quantity per pack |
1 pc(s) |
| Rack size |
483 mm (19") |
| Transfer Rate |
5 GBit/s |
| Transfer Rate (max.) |
5 GBit/s |
| Type B |
USB 3.1 A socket |
| Weight |
8g |
| Width |
42mm |