ICY BOX IB-AC705-6G USB enclosures black plastic USB 3.0 interface

MPN
IB-AC705-6G
Brand
ICY BOX
EAN-13
4250078166658
Order Code
19-1004
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


ICY BOX IB-AC705-6G, offers the ICY BOX IB-AC705-6G, a robust storage enclosure designed to accommodate 2.5-inch hard disks. This enclosure features a high-speed USB 3.0 interface, allowing for efficient data transfer rates essential in engineering tasks that require swift data access and storage. Constructed from durable black plastic, it ensures your hard disk is securely protected, making it an ideal solution for portable storage needs or as a reliable housing for system backups and data retrieval applications. The enclosure is suited for situations where frequent hard disk swaps are necessary, such as testing environments or data archiving processes, emphasizing its practicality in professional engineering settings.
Type 2.5" hard disk casing
Material Solid plastic
Enclosure Length 182mm
Enclosure Width 110mm
Enclosure Height 35mm
Colour Transparent
Protection Rating None
AC adapter included Yes
Certification CE, FCC
Chipset JMS578
DC-in jack Yes
Depth 182mm
Dimensions (W x H x D) 110 x 35 x 182 mm
Harmonized System (HS) code 84718000
HDD connection SATA III
Height 35mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Hot-swap Yes
Interfaces USB A (USB 3.2 1st gen)
LED indicators Activity, Power
Mac compatibility Yes
Mac operating systems supported Yes
Manual Yes
Master (outer) case gross weight 10kg
Master (outer) case height 280mm
Master (outer) case length 500mm
Master (outer) case width 470mm
Maximum data transfer rate 5 Gbit/s
Number of storage drives supported 1
Package depth 225mm
Package height 90mm
Package weight 500g
Package width 130mm
Plug and Play Yes
Product colour White
Products per master (outer) case 20 pc(s)
Storage drive interface Serial ATA III
Storage drive sizes supported 2.5,3.5
Storage media type HDD
UASP support Yes
Weight 135g
Width 110mm
Windows operating systems supported Yes
Wireless charging No

Trustpilot