ICY BOX IB-2538STS Frame Mount HDD/SSD Converter for 2.5 to 3.5 inch drives

MPN
IB-2538STS
Brand
ICY BOX
EAN-13
4250078164104
Order Code
19-0996
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.64 £9.89
10+ £9.52
50+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 05/12/2026

ICY BOX IB-2538STS is a frame mount HDD/SSD converter designed to adapt a 2.5-inch drive for use in a 3.5-inch bay, enabling compatibility with systems that require this specific form factor. The converter facilitates a secure and reliable installation with its precise and robust design, accommodating both SSD and HDD units seamlessly, thereby broadening the scope of storage configurations in desktop PCs, servers, and workstations. Engineers commonly utilise this hard disk drive caddy in scenarios where they need to upgrade or migrate data storage systems, or when integrating solid-state drives into legacy systems, enhancing performance, and expanding storage capabilities without the need for larger drive bays.
Type 3.5" to 2.5" HDD caddy
Capacity N/A
Drive Interface N/A
Colour Black
Compatible chassis type Universal
Content 1
Depth 14.5cm
Harmonized System (HS) code 84718000
Height 1.5cm
Material Plastic
Number of storage drives supported 1
Package depth 150mm
Package height 45mm
Package weight 212g
Package width 200mm
Product colour Black
Products per master (outer) case 40 pc(s)
Quantity per pack 1 pc(s)
Screws included Yes
Storage drive sizes supported 2.5
Weight 67g
Width 10cm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot