ICY BOX IB-233U3-B USB enclosure 2.5in hard disk casing USB A black plastic

MPN
IB-233U3-B
Brand
ICY BOX
EAN-13
4250078163411
Order Code
19-0993
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £16.45 £13.98
10+ £13.46
100+ £13.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

ICY BOX IB-233U3-B, offers the ICY BOX IB-233U3-B, a robust 2.5-inch storage enclosure designed for housing hard disks. Constructed from durable black plastic, it provides a secure case for 2.5-inch hard drives, enabling seamless data transfer with its USB A interface supporting USB 3.2 1st generation standards. This enclosure is ideal for engineers seeking reliable storage solutions for applications requiring portable data management, such as field data acquisition, systems integration, and quick deployment of external storage. The IB-233U3-B maintains compatibility with various operating systems, serving as an essential tool for expanding digital storage capabilities while ensuring efficient heat dissipation and protection against physical shocks.
Type 2.5" hard disk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Width 100mm
Enclosure Height 35mm
Colour Black
Protection Rating None
Cables included USB
Data transfer rate 6 Gbit/s
Depth 130mm
Dimensions (W x H x D) 100 x 35 x 200 mm
Harmonized System (HS) code 84718000
HDD connection SATA III
Height 14mm
Hot-swap Yes
Interfaces USB A (USB 3.2 1st gen)
LED indicators Activity, Power
Mac operating systems supported Yes
Manual Yes
Max. hard drive Height 9.5mm
Number of storage drives supported 1
Package depth 130mm
Package height 40mm
Package weight 230g
Package width 190mm
Plug and Play Yes
Power source type USB
Power Supply Type via USB
Product colour Black
Product Type HDD/SSD enclosure
Products per master (outer) case 20 pc(s)
Storage drive size 2.5
Suitable for hard drive Sizes (HDD/SSD) 2.5inch
Supported storage drive heights 9.5mm
Supported storage drive interfaces Serial ATA, Serial ATA II, Serial ATA III
UASP support Yes
USB connectivity Yes
USB ports quantity 1
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 200g
Width 80mm
Windows operating systems supported Yes
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot