ICY BOX 61194 Monitor Mount for 2 Monitors up to 57 Inch and 27 kg Black

MPN
61194
Brand
Icy Box
EAN-13
4250078175308
Order Code
21-1334
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £122.45 £111.43
10+ £109.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

Robust holder for 2 large monitors Designed for demanding configurations, the IB-MS702-T supports 2 monitors up to 57 inches in size and 27 kilograms each. The robust construction and the spring-supported arms keep your screens in a safe and stable position and promote a more natural working position. This makes it Ideal for professional use, creative workflows or immersive multi-tasking environments. Effortless adjustment of height and angle The IB-MS702-T has a spring-supported mechanism that lets you easily and easily adjust the height and position of your monitors. Thanks to flexible joints and independent arm movements you can raise, lower, tilt or swivel each screen without tools. This is Ideal to get fast To switch between different tasks or move from sitting to standing. Ergonomic viewing position If you spend long hours in front of a screen, your posture can be negatively affected. The IB-MS702-T counteracts this by raising your monitors to eye level, promoting a straight spine and reducing the strain on the neck. Thanks to the flexible rotation, tilt and height options you can adjust each screen independently of each other for an optimum view. This makes it easier to maintain a comfortable and healthy working position, even during intensive multi-tasking sessions or long working days.
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot