ICY BOX 60620 IB-173SSK HDD caddy 5.25 inch black for 3.5 inch drives

MPN
60620
Brand
Icy Box
EAN-13
4250078169628
Order Code
19-0981
Country of Origin
Taiwan

No longer stocked


ICY BOX 60620 IB-173SSK is a high-quality HDD caddy designed to fit standard 5.25-inch bays while accommodating 3.5-inch hard drives. This product facilitates easy installation and removal of hard drives, making it ideal for engineering applications that require frequent data drive replacements, backups, or maintenance. It features durable construction and efficient cooling design, ensuring optimal thermal management and reliability of hard drives under varying operational demands. The caddy is a practical solution for computer systems that demand high storage flexibility and accessibility, such as data centres and custom server builds.
Type 5.25" HDD caddy
Storage Capacity Not Applicable
Cables included SATA
Colour Black
Control LEDs Yes
Data transfer rate 6 Gbit/s
Depth 230mm
Design Height 40mm
Dimensions (W x H x D) 175 x 55 x 230 mm
External SATA ports quantity 2
Harmonized System (HS) code 84733080
HDD interface SATA, SATA II, SATA III, Serial Attached SCSI (SAS)
HDD size 2.5/3.5
Height 55mm
Hot-swap Yes
Key lock Yes
LED indicators Access, Power
Lockable Yes
Mac compatibility Yes
Mac operating systems supported Yes
Manual Yes
Material Metal
Number of HDDs supported 2
Number of lock keys included 2 pc(s)
Package depth 230mm
Package height 55mm
Package weight 656g
Package width 175mm
Product colour Black
Products per master (outer) case 16 pc(s)
Quantity per pack 1 pc(s)
Screws included Yes
Size 5.25inch
Size (imperial) 13.3 cm (5.25)
Transfer Rate 6 GBit/s
Weight 592g
Width 175mm
Windows operating systems supported Yes
Wireless charging No

Trustpilot