ICY BOX 60470 IB-MS304-T Monitor desk mount Black Tiltable Swivelling Rotatable

MPN
60470
Brand
ICY BOX
EAN-13
4250078168522
Order Code
19-0978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £61.82 £56.07
10+ £55.04
50+ £54.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/12/2026

ICY BOX 60470 IB-MS304-T is a versatile monitor desk mount designed for single monitor installations, permitting full adjustability with tiltable, swivelling, and rotatable features. Engineered for compatibility with VESA standards, this monitor holder ensures secure attachment for displays fitting within standard mounting configurations, making it ideal for both home and professional office settings. The robust construction supports efficient workspace organisation by clearing desk space and enhancing ergonomic comfort, while its durability ensures it can handle frequent adjustments and varying monitor sizes typically required in dynamic environments such as design studios or trading floors. The product's design also facilitates the integration of multiple screens in a cohesive array, a necessity for complex computing setups.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 6.5kg
Add-on displays 2
Colour Black
Country of production China
Depth 150mm
Dimensions (W x H x D) 675 x 175 x 150 mm
Harmonized System (HS) code 73269098
Height 175mm
Housing Material Aluminium, Plastic, Steel
Manual Yes
Master (outer) case gross weight 18.8kg
Master (outer) case height 340mm
Master (outer) case length 690mm
Master (outer) case width 375mm
Material (details) Steel, plastic, aluminium alloy
Max. table Thickness 85mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 13kg
Maximum weight capacity (per display) 6.5kg
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting kit Yes
Mounting Type Desk
Number of displays supported 2
Package depth 150mm
Package height 175mm
Package weight 4.69kg
Package width 675mm
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Rotating Yes
Suitable For 68,6 cm (27")
Tilt Range (top) 90°
VESA standard 100 x 100 mm
Weight 4420g
Width 675mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot