ICY BOX 60391 IB-MS505-T Monitor Desk Mount Silver Black Rotatable Adjustable

MPN
60391
Brand
Icy Box
EAN-13
4250078167143
Order Code
19-0974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £166.30 £141.36
10+ £139.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 12/11/2026

ICY BOX 60391 IB-MS505-T is a robust monitor desk mount uniquely designed for flexible display configurations and optimal workspace efficiency. This device is compatible with VESA and FDMI standard mounts, providing reliable support for a variety of monitor sizes and enhancing the stability and versatility demanded in professional environments. Constructed with a silver-black finish, the mount features advanced rotatable and adjustable joints, facilitating customised viewing angles and reducing glare for precise visual requirements. Engineers and technical professionals often employ this monitor holder in settings where multiple screen alignments and secure, long-term installations are essential, such as control rooms, design studios, and IT workspaces. Its modular design allows seamless integration into both new installations and existing setups, supporting dynamic and ergonomic workspace enhancements.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 3
Colour Silver-grey
Depth 165mm
Dimensions (W x H x D) 500 x 365 x 165 mm
Harmonized System (HS) code 73269098
Height 365mm
Housing Material Aluminium
Manual Yes
Master (outer) case gross weight 22.6kg
Master (outer) case height 355mm
Master (outer) case length 385mm
Master (outer) case width 515mm
Material (details) Aluminium
Max. table Thickness 90mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 21kg
Maximum weight capacity (per display) 7kg
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting kit Yes
Mounting Type Desk
Number of displays supported 3
Package depth 365mm
Package height 165mm
Package weight 11.3kg
Package width 500mm
Panel mounting interface 75 x 75,100 x 100 mm
Pneumatic technology No
Product colour Black, Silver
Products per master (outer) case 2 pc(s)
Rotating Yes
Suitable For 81,3 cm (32")
Tilt Range (top) 90°
VESA standard 100 x 100 mm
Weight 10960g
Width 500mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot