ICY BOX 60181 IB-MS504-T Desk Mount Grey/Black Tiltable Height-Adjustable

MPN
60181
Brand
ICY BOX
EAN-13
4250078165187
Order Code
19-0972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £91.76 £86.27
10+ £84.67
50+ £84.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

ICY BOX 60181, IB-MS504-T, is a robust desk mount designed to facilitate efficient workspace organisation. This grey and black tiltable and height-adjustable monitor holder supports VESA standards, enabling seamless integration with various PC screen brackets, monitor wall mounts, and FDMI mounts. Engineered for precision, the IB-MS504-T provides secure and versatile mounting solutions for displays, making it ideal for engineering environments where space optimisation and ergonomic display positioning are paramount. The product is particularly suited for use in technical settings where multiple monitors require stable and adjustable mounting on desks or workstations.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 2
Cable management Yes
Colour Silver-grey
Depth 120mm
Desk thickness (max) 8.5cm
Desk thickness (min) 1cm
Dimensions (W x H x D) 575 x 470 x 120 mm
Harmonized System (HS) code 73269098
Height 470mm
Housing Material Aluminium, Plastic, Steel
Manual Yes
Master (outer) case gross weight 16.3kg
Master (outer) case height 250mm
Master (outer) case length 590mm
Master (outer) case width 480mm
Material (details) Steel, plastic, aluminium alloy
Max. table Thickness 85mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 18kg
Maximum weight capacity (per display) 9kg
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting kit Yes
Mounting Type Desk
Number of displays supported 2
Package depth 470mm
Package height 120mm
Package weight 8.13kg
Package width 575mm
Pneumatic technology No
Product colour Black, Silver
Products per master (outer) case 2 pc(s)
Rotating Yes
Suitable For 81,3 cm (32")
Tilt Range (top) 45°
VESA standard 100 x 100 mm
Weight 7420g
Width 575mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot